-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 1.0-2.5MM2 TPPB LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-160449-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4248
|
Newark | Female Disconnect, 6.35Mm, 17-13Awg, Product Range:Fastin-On 250 Series, Terminal Type:Female Quic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$0.1610 | Buy Now |
DISTI #
A106533-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.250 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
6089 In Stock |
|
$0.2402 / $0.4200 | Buy Now |
DISTI #
6-160449-2
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG RCP 19.7mm 7.45mm Tin Loose Piece - Bulk (Alt: 6-160449-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1499 / $0.1756 | Buy Now |
DISTI #
52R4248
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG RCP 19.7mm 7.45mm Tin Loose Piece - Bulk (Alt: 52R4248) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1830 / $0.2700 | Buy Now |
DISTI #
571-6-160449-2
|
Mouser Electronics | Terminals 250 SER.FASTIN-ON RoHS: Compliant | 9643 |
|
$0.1800 / $0.3300 | Buy Now |
DISTI #
70285871
|
RS | Conn., Crimp Terminal, Female, Quick Connect, 17 to 13.5 AWG, Phosphor Bronze | TE Connectivity 6-16... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.4240 | RFQ |
|
Future Electronics | FF 250 REC 1.0-2.5MM2 TPPB LP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Box |
0 Box |
|
$0.1711 | Buy Now |
DISTI #
AMP6-160449-2
|
Heilind Electronics | 250 SER.FASTIN-ON | Americas - 0 in Stock |
|
$0.1902 / $0.2203 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 1.0-2.5MM2 TPPB LP RoHS: Compliant |
444 Partner Stock |
|
$0.1612 / $0.2482 | Buy Now |
DISTI #
6-160449-2
|
TTI | Terminals 250 SER.FASTIN-ON Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1540 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-160449-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-160449-2
TE Connectivity
FF 250 REC 1.0-2.5MM2 TPPB LP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |