Part Details for 6-160432-4 by TE Connectivity
Overview of 6-160432-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-160432-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1089
|
Newark | 250 Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 6-160432-4 Min Qty: 350000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
A136347CT-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5790 In Stock |
|
$0.0611 / $0.1200 | Buy Now |
DISTI #
6-160432-4
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F 20mm 7.6mm Strip - Tape and Reel (Alt: 6-160432-4) RoHS: Compliant Min Qty: 350000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0648 | Buy Now |
DISTI #
571-6-160432-4
|
Mouser Electronics | Terminals 250 FASTON REC RoHS: Compliant | 1945 |
|
$0.0640 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350000 Package Multiple: 14000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0576 | Buy Now |
DISTI #
AMP6-160432-4
|
Heilind Electronics | 250 FASTON REC | Americas - 0 in Stock |
|
$0.0719 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 20-16 AWG PHBZ RoHS: Compliant | 0 |
|
$0.0620 / $0.1818 | Buy Now |
DISTI #
AMP6-160432-4
|
Interstate Connecting Components | 250 FASTON REC | 0 |
|
$0.0719 | Buy Now |
DISTI #
6-160432-4
|
Avnet Abacus | Quick Disconnect Terminal 15.5-20AWG F 20mm 7.6mm Strip (Alt: 6-160432-4) RoHS: Compliant Min Qty: 350000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-160432-4
|
Avnet Abacus | Quick Disconnect Terminal 15.5-20AWG F 20mm 7.6mm Strip (Alt: 6-160432-4) RoHS: Compliant Min Qty: 350000 Package Multiple: 14000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |