-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1601046-1) 231-101-000=WIRE2WIRE,STD,SMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1084
|
Newark | 231-101-000-Wire2Wire, std, smz Rohs Compliant: Yes |Amp Te Connectivity 6-1601046-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20000 |
|
$0.0450 | Buy Now |
DISTI #
A114122-ND
|
DigiKey | CONN MAG TERM 18-34AWG IDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9400 In Stock |
|
$0.1279 / $0.2900 | Buy Now |
DISTI #
16H1084
|
Avnet Americas | Siameze Terminal 18-34AWG M 7.62mm 5.59mm Loose Piece - Bulk (Alt: 16H1084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 20000 Partner Stock |
|
$0.1520 | Buy Now |
DISTI #
6-1601046-1
|
Avnet Americas | Siameze Terminal 18-34AWG M 7.62mm 5.59mm Loose Piece - Bulk (Alt: 6-1601046-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0714 / $0.1096 | Buy Now |
DISTI #
571-6-1601046-1
|
Mouser Electronics | Terminals 231-101-000= WIRE2WIRE STD SMZ RoHS: Compliant | 19400 |
|
$0.1140 / $0.1900 | Buy Now |
|
Future Electronics | Siameze Series Magnetic Connector Siameze 18-34 AWG IDC Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.1103 | Buy Now |
DISTI #
AMP6-1601046-1
|
Heilind Electronics | 231-101-000=WIRE2WIRE,STD,SMZ | Americas - 0 in Stock |
|
$0.0944 / $0.1399 | Buy Now |
|
Onlinecomponents.com | 231-101-000=WIRE2WIRE,STD,SMZ RoHS: Compliant |
20000 In Stock |
|
$0.0959 / $0.1152 | Buy Now |
DISTI #
76067727
|
Verical | Siameze Terminal 18-34AWG Brass M 7.62mm Bag RoHS: Compliant Min Qty: 1112 Package Multiple: 1 | Americas - 20000 |
|
$0.0606 / $0.0658 | Buy Now |
DISTI #
59466572
|
Verical | Siameze Terminal 18-34AWG Brass M 7.62mm Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2140 | Americas - 20000 |
|
$0.2526 / $0.2842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1601046-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1601046-1
TE Connectivity
(6-1601046-1) 231-101-000=WIRE2WIRE,STD,SMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |