Part Details for 6-1589483-1 by TE Connectivity
Overview of 6-1589483-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1589483-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1589483-1-ND
|
DigiKey | STM051L2BQ = SMT CONN Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6-1589483-1
|
Avnet Americas | STM051L2BQ = SMT CONN - Bulk (Alt: 6-1589483-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$313.2300 / $762.6200 | Buy Now | |
DISTI #
000000000000903765
|
Sager | Headers & Wire Housings STM051L2BQ=SMT CONN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$313.2300 / $762.6200 | Buy Now |
Part Details for 6-1589483-1
6-1589483-1 CAD Models
6-1589483-1 Part Data Attributes
|
6-1589483-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1589483-1
TE Connectivity
6-1589483-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.833 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/LEAD | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 |
Alternate Parts for 6-1589483-1
This table gives cross-reference parts and alternative options found for 6-1589483-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1589483-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRIND509-51-C1 | Board Connector, 51 Contact(s), 2 Row(s), Locking | Winchester Interconnect | 6-1589483-1 vs SRIND509-51-C1 |
SR17P0-26B4-M46 | Board Connector, 17 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 6-1589483-1 vs SR17P0-26B4-M46 |
SR17P0-26B3-M46 | Board Connector, 17 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 6-1589483-1 vs SR17P0-26B3-M46 |
LZE04DHHT | Card Edge Connector, 8 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 6-1589483-1 vs LZE04DHHT |
SRIND509-51-B1 | Board Connector, 51 Contact(s), 2 Row(s), Locking | Winchester Interconnect | 6-1589483-1 vs SRIND509-51-B1 |
SR17N0-26B5-M46 | Board Connector, 17 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 6-1589483-1 vs SR17N0-26B5-M46 |
SR17N0-26B2-M46 | Board Connector, 17 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 6-1589483-1 vs SR17N0-26B2-M46 |
SR17P0-26B5-M46 | Board Connector, 17 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 6-1589483-1 vs SR17P0-26B5-M46 |