-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 9 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1589455-5
|
Avnet Americas | Cable Assembly Strand 0.457m 30AWG 9 POS Rectangular M Crimp - Bulk (Alt: 6-1589455-5) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$176.2768 / $232.2926 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$243.6300 | Buy Now |
DISTI #
AMP6-1589455-5
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP6-1589455-5 | Americas - 0 in Stock |
|
$293.7794 / $298.1642 | Buy Now |
|
Onlinecomponents.com | SSM009PC2DC018N = WDUALOBE RoHS: Compliant |
4 In Stock |
|
$278.7500 / $309.2200 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
AMP6-1589455-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP6-1589455-5 | 0 |
|
$293.7794 / $298.1642 | Buy Now |
DISTI #
6-1589455-5
|
Avnet Abacus | (Alt: 6-1589455-5) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SSM009PC2DC018N = WDUALOBE RoHS: Compliant |
4 In Stock |
|
$278.7500 / $309.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1589455-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1589455-5
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |