-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADPA1004=PIANO DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R9413
|
Newark | Adpa1004=Piano Dip Switch |Te Connectivity 6-1571999-2 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.1300 | Buy Now |
DISTI #
6-1571999-2-ND
|
DigiKey | SWITCH PIANO DIP SPST Min Qty: 525 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8797 | Buy Now |
DISTI #
6-1571999-2
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 6-1571999-2) RoHS: Compliant Min Qty: 525 Package Multiple: 15 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4353 / $1.7273 | Buy Now |
DISTI #
72033186
|
RS | Switch, Adpa1004=Piano Dip Switch, itch | TE Connectivity 6-1571999-2 RoHS: Not Compliant Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $2.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 15 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
AMP6-1571999-2
|
Heilind Electronics | ADPA1004=PIANO DIP SWITCH | Americas - 0 in Stock |
|
$1.7888 / $1.8430 | Buy Now |
|
Onlinecomponents.com | ADPA1004=PIANO DIP SWITCH RoHS: Compliant | 0 |
|
$1.6700 / $2.4200 | Buy Now |
DISTI #
AMP6-1571999-2
|
Interstate Connecting Components | ADPA1004=PIANO DIP SWITCH | 0 |
|
$1.7888 / $1.8430 | Buy Now |
DISTI #
6-1571999-2
|
Avnet Abacus | Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 6-1571999-2) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1571999-2
|
Avnet Abacus | Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 6-1571999-2) RoHS: Compliant Min Qty: 1125 Package Multiple: 15 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1571999-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1571999-2
TE Connectivity
ADPA1004=PIANO DIP SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 27.38 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@.5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |