Part Details for 6-1546119-1 by TE Connectivity
Overview of 6-1546119-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1546119-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3STV-10-006 RoHS: Compliant |
5 In Stock |
|
$6.5900 / $37.8500 | Buy Now |
DISTI #
6-1546119-1
|
Avnet Abacus | Conn Barrier Strip 10 POS 6.35mm Solder ST Panel Mount 10A/Contact (Alt: 6-1546119-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3STV-10-006 RoHS: Compliant |
5 In Stock |
|
$6.5900 / $37.8500 | Buy Now |
Part Details for 6-1546119-1
6-1546119-1 CAD Models
6-1546119-1 Part Data Attributes
|
6-1546119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1546119-1
TE Connectivity
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |