6-1542000-4
Description: Heat Sink, Clip, Radial, Aluminum

Overview of 6-1542000-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 6-1542000-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H1035
Newark Hts207-U=25Mm Hs Assy A-Temp C |Te Connectivity 6-1542000-4 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $23.3400
$23.3400 Buy Now
DISTI # 96Y3080
Newark Heat Sink Clip Radial Aluminum |Amp Te Connectivity 6-1542000-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $32.0900
$32.0900 Buy Now
DISTI # 6-1542000-4-ND
DigiKey 25MM HS ASSY A-TEMP C Min Qty: 375 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 375 $22.9393
$22.9393 Buy Now
DISTI # 6-1542000-4
Avnet Americas Heat Sink Passive BGA Radial Clip Aluminum Black Anodized - Bulk (Alt: 6-1542000-4) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Bulk 0
RFQ
Onlinecomponents.com HTS207-U=25MM HS ASSY A-TEMP C RoHS: Compliant 0
  • 94 $63.9600
  • 188 $33.7600
  • 282 $23.2100
  • 375 $22.7500
$22.7500 / $63.9600 Buy Now
DISTI # 6-1542000-4
Avnet Abacus (Alt: 6-1542000-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Abacus - 0
Buy Now
Master Electronics HTS207-U=25MM HS ASSY A-TEMP C RoHS: Compliant 0
  • 94 $63.9600
  • 188 $33.7600
  • 282 $23.2100
  • 375 $22.7500
$22.7500 / $63.9600 Buy Now

CAD Models for 6-1542000-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1542000-4 by TE Connectivity

6-1542000-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Approvals
UL
Body Material
ALUMINUM
Device Used On
IC
Fin Orientation
RADIAL
Profile
CLIP
Rated Power
15 W
Thermal Support Device Type
HEAT SINK
Want to compare parts?
  1. 6-1542000-4
    TE Connectivity
    Heat Sink, Clip, Radial, Aluminum
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1542000-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1542000-4 by TE Connectivity

  • Please alert me when 6-1542000-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6-1542000-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1542000-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6-1542000-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1542000-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1542000-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: