Part Details for 6-1534798-3 by TE Connectivity
Overview of 6-1534798-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1534798-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5181
|
Newark | Headers & Wire Housings Duoplug Mk Ii Sel 3P |Amp Te Connectivity 6-1534798-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
2266-6-1534798-3-ND
|
DigiKey | CONN RCPT 3POS IDC 22-24AWG TIN Min Qty: 400 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
45500 In Stock |
|
$0.1680 / $0.1780 | Buy Now |
DISTI #
A126313-ND
|
DigiKey | CONN RCPT 3POS IDC 22-24AWG TIN Min Qty: 400 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1458 | Buy Now |
DISTI #
6-1534798-3
|
Avnet Americas | Wire to Board Receptacle 3 Position Cable Mount IDT - Trays (Alt: 6-1534798-3) RoHS: Compliant Min Qty: 46200 Package Multiple: 15400 Lead time: 20 Weeks, 4 Days Container: Tray | 0 |
|
$0.1545 | Buy Now |
DISTI #
571-6-1534798-3
|
Mouser Electronics | Headers & Wire Housings DUOPLUG MK II SEL 3P RoHS: Compliant | 0 |
|
$0.1450 | Order Now |
DISTI #
AMP6-1534798-3
|
Heilind Electronics | DUOPLUG MK II SEL 3P | Americas - 0 in Stock |
|
$0.1715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45500 Partner Stock |
|
$0.1414 / $0.1968 | Buy Now |
DISTI #
615347983-TEC
|
TME | 6-1534798-3 Min Qty: 261 | 45500 |
|
$0.1368 / $0.1443 | Buy Now |
DISTI #
AMP6-1534798-3
|
Interstate Connecting Components | DUOPLUG MK II SEL 3P | 0 |
|
$0.1715 | Buy Now |
DISTI #
000000000005641020
|
Sager | Headers & Wire Housings DUOPLUG MK II SEL 3P Min Qty: 3850 | 0 |
|
$0.1944 | Buy Now |
Part Details for 6-1534798-3
6-1534798-3 CAD Models
6-1534798-3 Part Data Attributes
|
6-1534798-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1534798-3
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |