Part Details for 6-1478762-7 by TE Connectivity
Overview of 6-1478762-7 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1478762-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3078
|
Newark | Metal Backshell 25 Way Top Entry |Amp Te Connectivity 6-1478762-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $8.7700 | Buy Now |
DISTI #
A128930-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
63 In Stock |
|
$4.7407 / $8.3100 | Buy Now |
DISTI #
6-1478762-7
|
Avnet Americas | METAL BACKSHELL 25 WAY TOP ENT - Bulk (Alt: 6-1478762-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$4.2877 / $5.1597 | Buy Now |
DISTI #
571-6-1478762-7
|
Mouser Electronics | D-Sub Backshells METAL BACKSHELL 25 WAY TOP ENTRY RoHS: Compliant | 92 |
|
$4.1600 / $7.8700 | Buy Now |
DISTI #
73776837
|
RS | METAL BACKSHELL 25 WAY TOP ENTRY, D-Sub Backshells and Clamps | TE Connectivity 6-1478762-7 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$4.2800 | Buy Now |
DISTI #
AMP6-1478762-7
|
Heilind Electronics | METAL BACKSHELL 25 WAY TOP ENT | Americas - 0 in Stock |
|
$3.6484 / $5.5902 | Buy Now |
|
Onlinecomponents.com | METAL BACKSHELL 25 WAY TOP ENTRY RoHS: Compliant |
7782 Partner Stock |
|
$4.0700 / $7.4700 | Buy Now |
DISTI #
65674400
|
Verical | Backshell 180° Nickel Zinc Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 5600 |
|
$2.8900 / $5.1900 | Buy Now |
DISTI #
16331228
|
Verical | Backshell 180° Nickel Zinc Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 2182 |
|
$2.8900 / $5.1900 | Buy Now |
Part Details for 6-1478762-7
6-1478762-7 CAD Models
6-1478762-7 Part Data Attributes
|
6-1478762-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1478762-7
TE Connectivity
Connector Accessory, Backshell, Zinc
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Shell Sizes | 3 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |