-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODIV VRT SR OUTRIGGER 10AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-147726-5-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1680 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7529 | Buy Now |
DISTI #
6-147726-5
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-147726-5) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3704 / $1.4351 | Buy Now |
DISTI #
571-6-147726-5
|
Mouser Electronics | Headers & Wire Housings 16 MODIV VRT SR OUTRIGGER 10AU RoHS: Compliant | 0 |
|
$1.7900 / $1.8200 | Order Now |
DISTI #
72048486
|
RS | Connector, AMPMODU, 16 Modiv Vrt Sr Outrigger 10Au | TE Connectivity 6-147726-5 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 / $3.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 14 Container: Tube | 0Tube |
|
$1.4700 | Buy Now |
DISTI #
AMP6-147726-5
|
Heilind Electronics | 16 MODIV VRT SR OUTRIGGER 10AU | Americas - 0 in Stock |
|
$1.8351 / $1.8626 | Buy Now |
|
Onlinecomponents.com | 16 MODIV VRT SR OUTRIGGER 10AU RoHS: Compliant | 0 |
|
$1.5500 / $3.2400 | Buy Now |
DISTI #
AMP6-147726-5
|
Interstate Connecting Components | 16 MODIV VRT SR OUTRIGGER 10AU | 0 |
|
$1.8351 / $1.8626 | Buy Now |
DISTI #
000000000002353246
|
Sager | Headers & Wire Housings 16 MODIV VRT SR OUTRIGGER 10AU Min Qty: 14 | 0 |
|
$2.0800 | Buy Now |
DISTI #
6-147726-5
|
Avnet Abacus | (Alt: 6-147726-5) RoHS: Compliant Min Qty: 1680 Package Multiple: 14 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-147726-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-147726-5
TE Connectivity
16 MODIV VRT SR OUTRIGGER 10AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-147726-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-147726-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2307815-6 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 6-147726-5 vs 1-2307815-6 |
6-146138-4 | 16 MODIV VRT SR CE 100/115 | TE Connectivity | 6-147726-5 vs 6-146138-4 |
1-147726-5 | 16 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 6-147726-5 vs 1-147726-5 |
6-292271-6 | MT REC ASSY AU-PL. 16P BLUE | TE Connectivity | 6-147726-5 vs 6-292271-6 |
1-2307725-6 | Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 6-147726-5 vs 1-2307725-6 |
1-2314936-6 | Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-147726-5 vs 1-2314936-6 |
6-534237-4 | 16 MODII VRT SR CE 100/115 | TE Connectivity | 6-147726-5 vs 6-534237-4 |
6-147727-5 | 16 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 6-147726-5 vs 6-147727-5 |
1-2307813-6 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 6-147726-5 vs 1-2307813-6 |