-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1470109-4
|
Avnet Americas | 24P,2.0MM HER.DIP.PIN 24 OMITTED - Tape and Reel (Alt: 6-1470109-4) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-6-1470109-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24P 2.0MM HER. DIP.PIN 24 OMITTED RoHS: Compliant | 0 |
|
$0.2970 | Order Now |
|
Onlinecomponents.com | 24P,2.0MM HER.DIP.PIN 24 OMITTED RoHS: Compliant | 0 |
|
$0.3140 / $0.9300 | Buy Now |
DISTI #
000000000005236568
|
Sager | Board to Board & Mezzanine Connectors 24P 2.0MM HER. DIP.PIN 24 OMITTED | 0 |
|
Buy Now | |
|
Master Electronics | 24P,2.0MM HER.DIP.PIN 24 OMITTED RoHS: Compliant | 0 |
|
$0.3140 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1470109-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1470109-4
TE Connectivity
Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN 24 IS OMITTED | |
Body Breadth | 0.196 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.023 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.90114 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 6-1470109-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1470109-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLW-112-06-T-D-03 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 6-1470109-4 vs TLW-112-06-T-D-03 |
TSW-112-26-F-D-003 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 6-1470109-4 vs TSW-112-26-F-D-003 |
TSM-112-01-L-DH-SL-005-K-TR | Board Connector, 23 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 6-1470109-4 vs TSM-112-01-L-DH-SL-005-K-TR |
TSM-112-01-T-DV-LC-016-P-TR | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 6-1470109-4 vs TSM-112-01-T-DV-LC-016-P-TR |
TSM-112-03-LM-DV-A-001-P-TR | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 6-1470109-4 vs TSM-112-03-LM-DV-A-001-P-TR |
TSM-112-01-L-DV-001-P | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 6-1470109-4 vs TSM-112-01-L-DV-001-P |
TSM-112-01-F-DV-004-P-TR | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 6-1470109-4 vs TSM-112-01-F-DV-004-P-TR |
TSM-112-01-STL-DH-003 | Board Connector, 23 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 6-1470109-4 vs TSM-112-01-STL-DH-003 |