-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1028
|
Newark | Im46Jr=Im Relay 100 Mw 12 V Bi Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.6100 | Buy Now |
DISTI #
2266-6-1462037-8TR-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1000 Lead time: 47 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$2.5400 | Buy Now |
DISTI #
6-1462037-8-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5452 | Buy Now |
DISTI #
6-1462037-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount - Tape and Reel (Alt: 6-1462037-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$2.2320 / $2.5200 | Buy Now |
DISTI #
655-6-1462037-8
|
Mouser Electronics | Low Signal Relays - PCB IM46JR=IM RELAY 100MW 12V BI RoHS: Compliant | 535 |
|
$2.4000 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
AMP6-1462037-8
|
Heilind Electronics | IM46JR=IM RELAY 100 MW 12 V BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IM46JR=IM RELAY 100mW 12V BIS RoHS: Compliant |
4000 Partner Stock |
|
$1.6800 / $2.8500 | Buy Now |
DISTI #
61265894
|
Verical | Signal Relay 12VDC 2A DPDT(10x6x5.65)mm SMD Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$2.3900 | Buy Now |
DISTI #
63310262
|
Verical | Signal Relay 12VDC 2A DPDT(10x6x5.65)mm SMD Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2236 | Americas - 3000 |
|
$1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1462037-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1462037-8
TE Connectivity
RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -9 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |