-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1021
|
Newark | Im44Ts=Im Relay 100 Mw 6 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.0800 | Buy Now |
DISTI #
6-1462037-1-ND
|
DigiKey | RELAY TELECOM DPDT 2A 6V Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9655 | Buy Now |
DISTI #
6-1462037-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 6VDC 360Ohm Through Hole - Tape and Reel (Alt: 6-1462037-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7236 / $1.9460 | Buy Now |
DISTI #
655-6-1462037-1
|
Mouser Electronics | Low Signal Relays - PCB IM44TS=IM RELAY100MW 6V BIS RoHS: Compliant | 0 |
|
$1.8900 / $1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.7400 | Buy Now |
DISTI #
AMP6-1462037-1
|
Heilind Electronics | IM44TS=IM RELAY 100 MW 6 V BIS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IM44TS=IM RELAY 100mW 6V BIS RoHS: Compliant | 0 |
|
$1.7300 / $3.6100 | Buy Now |
DISTI #
AMP6-1462037-1
|
Interstate Connecting Components | IM44TS=IM RELAY 100 MW 6 V BIS | 0 |
|
Buy Now | |
DISTI #
6-1462037-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 6VDC 360Ohm Through Hole (Alt: 6-1462037-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1462037-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 6VDC 360Ohm Through Hole (Alt: 6-1462037-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1462037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1462037-1
TE Connectivity
RF Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -4.5 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |