Part Details for 6-146128-2 by TE Connectivity
Overview of 6-146128-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-146128-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8679
|
Newark | 14 Modii Hdr Sr Sfmnt B/A .100 |Te Connectivity 6-146128-2 Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.6200 | Buy Now |
DISTI #
6-146128-2-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 825 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6258 | Buy Now |
DISTI #
6-146128-2
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 6-146128-2) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.9174 / $2.3074 | Buy Now |
DISTI #
571-6-146128-2
|
Mouser Electronics | Headers & Wire Housings 14MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$2.2100 / $2.7800 | Order Now |
DISTI #
72056178
|
RS | Connector, AMPMODU, 14 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 6-146128-2 RoHS: Not Compliant Min Qty: 825 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 825 Package Multiple: 825 Container: Tube | 0Tube |
|
$1.9200 | Buy Now |
DISTI #
AMP6-146128-2
|
Heilind Electronics | 14 MODII HDR SR SFMNT B/A .100 | Americas - 0 in Stock |
|
$2.3040 / $2.4252 | Buy Now |
|
Onlinecomponents.com | 14 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$2.0200 / $4.2100 | Buy Now |
DISTI #
AMP6-146128-2
|
Interstate Connecting Components | 14 MODII HDR SR SFMNT B/A .100 | 0 |
|
$2.3040 / $2.4252 | Buy Now |
|
Master Electronics | 14 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$2.0200 / $4.2100 | Buy Now |
Part Details for 6-146128-2
6-146128-2 CAD Models
6-146128-2 Part Data Attributes:
|
6-146128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146128-2
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-146128-2
This table gives cross-reference parts and alternative options found for 6-146128-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146128-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-966573-4 | 14P MOD2 ST-LEI A-P | TE Connectivity | 6-146128-2 vs 1-966573-4 |
6-104909-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-2 vs 6-104909-3 |
6-104361-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-2 vs 6-104361-3 |
6-147324-3 | (6-147324-3) 14 MTE HDR SRRA SMT.100CL | TE Connectivity | 6-146128-2 vs 6-147324-3 |
6-1375583-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 6-146128-2 vs 6-1375583-3 |
6-103080-2 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-2 vs 6-103080-2 |
6-103904-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-2 vs 6-103904-3 |
6-104935-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-2 vs 6-104935-3 |
6-103673-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-2 vs 6-103673-3 |
6-103414-2 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146128-2 vs 6-103414-2 |