-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23608A1027B 2=SMD Jack L-Fr
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3391
|
Newark | Rf/Coaxial, Mmcx Jack, Straight, 50 Ohm Solder, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 6-1460820-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1598 |
|
$3.6200 / $5.2200 | Buy Now |
DISTI #
51X2189
|
Newark | Rf/Coaxial Connector, Mmcx Coaxial, Straight Jack, Surface Mount Vertical, 50 Ohm Rohs Compliant: Yes |Amp Te Connectivity 6-1460820-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8600 / $2.9800 | Buy Now |
DISTI #
A102067CT-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM SMD Min Qty: 10500 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3013 | Buy Now |
DISTI #
6-1460820-1
|
Avnet Americas | Conn MMCX RCP 50Ohm Solder ST SMD Tin T/R - Tape and Reel (Alt: 6-1460820-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.4394 | Buy Now |
DISTI #
16M3391
|
Avnet Americas | Conn MMCX RCP 50Ohm Solder ST SMD Tin T/R - Product that comes on tape, but is not reeled (Alt: 16M3391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 1598 Partner Stock |
|
$3.8700 / $5.1800 | Buy Now |
DISTI #
571-6-1460820-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMT VERT JACK RoHS: Compliant | 3702 |
|
$2.9100 / $4.8600 | Buy Now |
|
Future Electronics | V23608A1027B 2=SMD Jack L-Fr RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.6500 | Buy Now |
DISTI #
AMP6-1460820-1
|
Heilind Electronics | V23608A1027B 2SMD Jack L-Fr | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23608A1027B 2=SMD Jack L-Fr RoHS: Compliant |
604 In Stock |
|
$2.3500 / $2.8400 | Buy Now |
DISTI #
6-1460820-1
|
TTI | RF Connectors / Coaxial Connectors SMT VERT JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 10500 Container: Reel | Americas - 0 |
|
$2.2300 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1460820-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1460820-1
TE Connectivity
V23608A1027B 2=SMD Jack L-Fr
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.197 inch | |
Body Depth | 0.198 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |