-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 12VDC (Coil), 720mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-25NX614.400000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-28NG614.400000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-28NZ614.400000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1440000-9
|
Avnet Americas | Electromechanical Relay SPDT 16A 12VDC 200Ohm Through Hole - Rail/Tube (Alt: 6-1440000-9) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | OMIH-SH-112D,394 RoHS: Compliant |
1372 In Stock |
|
$1.5000 / $2.8100 | Buy Now |
DISTI #
614400009-TEC
|
TME | 6-1440000-9 Min Qty: 17 | 1000 |
|
$2.1856 / $2.5778 | Buy Now |
DISTI #
000000000000903380
|
Sager | General Purpose Relays OMIH-SH-112D,394 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
6-1440000-9
|
Avnet Abacus | (Alt: 6-1440000-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1440000-9
|
Avnet Abacus | (Alt: 6-1440000-9) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757103432581
|
Chip1Stop | Electromechanical Relay 12VDC 200Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay RoHS: Compliant | 1070 |
|
$2.9500 | Buy Now |
DISTI #
C1S114400401740
|
Chip1Stop | Connector Other RoHS: Compliant | 1000 |
|
$2.1900 / $2.4800 | Buy Now |
|
Master Electronics | OMIH-SH-112D,394 RoHS: Compliant |
1372 In Stock |
|
$1.5000 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1440000-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1440000-9
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 12VDC (Coil), 720mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@240VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |