Part Details for 6-1437514-7 by TE Connectivity
Overview of 6-1437514-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1437514-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F2865
|
Newark | Solderless Socket, Holtite , Tin/Lead Contact Finish, Beryllium Copper Contact, 0.016 Inch To 0.021 Inch Lead Size, 0.030 Inch Board Thickness Rohs Compliant: No |Amp Te Connectivity 6-1437514-7 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
A144421-ND
|
DigiKey | CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
66468 In Stock |
|
$0.1381 / $0.3100 | Buy Now |
DISTI #
571-614375147
|
Mouser Electronics | IC & Component Sockets 8134-HC-5P3=CONTACT,T/L PLT. 3 RoHS: Compliant | 147600 |
|
$0.1380 / $0.3100 | Buy Now |
DISTI #
AMP6-1437514-7
|
Heilind Electronics | 8134-HC-5P3CONTACTT/L PLT. 3 | Americas - 0 in Stock |
|
$0.1622 | Buy Now |
|
Onlinecomponents.com | 8134-HC-5P3=CONTACT,T/L PLT. 3 |
99424 In Stock |
|
$0.1563 / $0.3467 | Buy Now |
DISTI #
6-1437514-7
|
TTI | IC & Component Sockets 8134-HC-5P3=CONTACT,T/L PLT. 3 Min Qty: 50000 Package Multiple: 50000 Container: Each | Americas - 0 |
|
$0.1370 | Buy Now |
DISTI #
AMP6-1437514-7
|
Interstate Connecting Components | 8134-HC-5P3CONTACTT/L PLT. 3 | 0 |
|
$0.1622 | Buy Now |
DISTI #
6-1437514-7
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece (Alt: 6-1437514-7) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1437514-7
|
Avnet Abacus | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece (Alt: 6-1437514-7) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1437514-7
|
Avnet Asia | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece (Alt: 6-1437514-7) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1546 / $0.1742 | Buy Now |