Part Details for 6-1437166-9 by TE Connectivity
Overview of 6-1437166-9 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6-1437166-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6442
|
Newark | Fsp-22A-4 |Amp Te Connectivity 6-1437166-9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3800 |
|
$0.8030 / $0.9220 | Buy Now |
DISTI #
2266-6-1437166-9-ND
|
DigiKey | WIRE-TO-BOARD JUMPER & SHUNT, FL Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
3800 In Stock |
|
$0.6800 / $0.7100 | Buy Now |
DISTI #
3937-6-1437166-9-ND
|
DigiKey | WIRE-TO-BOARD JUMPER & SHUNT, FL Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$0.9386 / $1.2700 | Buy Now |
DISTI #
6-1437166-9
|
Avnet Americas | Jumper Cable 4 Conductor 2.54mm Pitch Polyester Insulation 24AWG Straight Pin Solder Termination (Alt: 6-1437166-9) Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5946 | Buy Now |
DISTI #
6-1437166-9
|
Avnet Americas | Jumper Cable 4 Conductor 2.54mm Pitch Polyester Insulation 24AWG Straight Pin Solder Termination - Bulk (Alt: 6-1437166-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks Container: Box | 0Box |
|
$0.5500 | Buy Now |
DISTI #
AMP6-1437166-9
|
Heilind Electronics | FSP-22A-4 | Americas - 0 in Stock |
|
$0.6067 / $0.6974 | Buy Now |
|
Onlinecomponents.com | FSP-22A-4 RoHS: Compliant |
3800 Partner Stock |
|
$0.6030 / $1.1000 | Buy Now |
DISTI #
65674434
|
Verical | Flex Strip Pin Configurations Generic Flat Cable RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 3800 |
|
$0.6400 / $0.6600 | Buy Now |
DISTI #
6-1437166-9
|
TTI | FFC / FPC Jumper Cables FSP-22A-4 Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5300 / $0.6010 | Buy Now |
Part Details for 6-1437166-9
6-1437166-9 CAD Models
6-1437166-9 Part Data Attributes
|
6-1437166-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437166-9
TE Connectivity
Wire And Cable, 4 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |