Part Details for 6-1437131-4 by TE Connectivity
Overview of 6-1437131-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1437131-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9159
|
Newark | Flex Strip Jumper Cable |Amp Te Connectivity 6-1437131-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.2800 | Buy Now |
DISTI #
2266-6-1437131-4-ND
|
DigiKey | FLEX STRIP JUMPER CABLE Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$3.0200 / $3.1500 | Buy Now |
|
Onlinecomponents.com | FSN-12A-25=NOMEX FS STD RoHS: Compliant |
209 Partner Stock |
|
$3.0100 / $5.2500 | Buy Now |
DISTI #
65675192
|
Verical | Flex Strip Pin Configurations Generic RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 209 |
|
$2.8400 / $2.9500 | Buy Now |
DISTI #
614371314-TEC
|
TME | 6-1437131-4 | 209 |
|
Buy Now | |
|
Master Electronics | FSN-12A-25=NOMEX FS STD RoHS: Compliant |
209 Partner Stock |
|
$3.0100 / $5.2500 | Buy Now |
Part Details for 6-1437131-4
6-1437131-4 CAD Models
6-1437131-4 Part Data Attributes
|
6-1437131-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437131-4
TE Connectivity
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 97 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 28 AWG |