-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 12A, 125VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1423673-4
|
Avnet Americas | W51-AB21B2-12=CKTBKR,THERM,ROC - Trays (Alt: 6-1423673-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 3 Days Container: Tray | 0 |
|
$3.4100 / $3.8500 | Buy Now |
DISTI #
655-6-1423673-4
|
Mouser Electronics | Circuit Breakers W51-AB21B2-12=CKTBKR THERM ROCK RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$3.4400 | Buy Now |
DISTI #
AMP6-1423673-4
|
Heilind Electronics | W51-AB21B2-12=CKTBKR,THERM,ROC | Americas - 0 in Stock |
|
$4.2429 / $4.5693 | Buy Now |
|
Onlinecomponents.com | W51-AB21B2-12=CKTBKR,THERM,ROCK,QC.250,P RoHS: Compliant |
195 In Stock |
|
$3.6600 / $6.9700 | Buy Now |
DISTI #
AMP6-1423673-4
|
Interstate Connecting Components | W51-AB21B2-12=CKTBKR,THERM,ROC | 0 |
|
$4.2429 / $4.5693 | Buy Now |
|
Master Electronics | W51-AB21B2-12=CKTBKR,THERM,ROCK,QC.250,P RoHS: Compliant |
195 In Stock |
|
$3.6600 / $6.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1423673-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1423673-4
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 12A, 125VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 15.2 mm | |
Body Height | 21.8 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |