Part Details for 6-1423161-8 by TE Connectivity
Overview of 6-1423161-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1423161-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-6-1423161-8-ND
|
DigiKey | 7014X3E=RLY,STD,ON,4P,110V,300S Min Qty: 3 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,286.2033 | Buy Now |
DISTI #
6-1423161-8
|
Avnet Americas | Electromechanical Relay 4PDT 15A/10A 110VDC Bracket Mount - Bulk (Alt: 6-1423161-8) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,113.1058 / $1,339.5002 | Buy Now |
DISTI #
571-6-1423161-8
|
Mouser Electronics | Time Delay & Timing Relays 7014X3E=RLY,STD,ON,4P,110V,300S RoHS: Not Compliant | 0 |
|
$1,286.0300 | Order Now |
DISTI #
71993951
|
RS | Relay, 7014X3E=Std, On, 4P, 110V, 300S | TE Connectivity 6-1423161-8 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,429.1900 | RFQ |
DISTI #
AMP6-1423161-8
|
Heilind Electronics | 7014X3E=RLY,STD,ON,4P,110V,300 | Americas - 0 in Stock |
|
$757.3635 / $1,322.3851 | Buy Now |
DISTI #
AMP6-1423161-8
|
Interstate Connecting Components | 7014X3E=RLY,STD,ON,4P,110V,300 | 0 |
|
$757.3635 / $1,322.3851 | Buy Now |
DISTI #
000000000005620490
|
Sager | Time Delay & Timing Relays 7014X3E=RLY,STD,ON,4P,110V,300S Min Qty: 1 | 0 |
|
$1,175.4500 / $1,224.4300 | Buy Now |
DISTI #
6-1423161-8
|
Avnet Abacus | (Alt: 6-1423161-8) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6-1423161-8
6-1423161-8 CAD Models
6-1423161-8 Part Data Attributes
|
6-1423161-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1423161-8
TE Connectivity
7014X3E=RLY,STD,ON,4P,110V,300S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 147.82 X 82.55 X 84.32 | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |