-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, SPST-NO, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-6-1423008-1-ND
|
DigiKey | T92S7D1X-12-99 Min Qty: 120 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.7309 | Buy Now |
DISTI #
6-1423008-1
|
Avnet Americas | Power Relay DPST-NO 600VAC 12VDC PC Pin Through Hole Tray - Trays (Alt: 6-1423008-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 6 Days Container: Tray | 0 |
|
$18.2880 / $21.9422 | Buy Now |
DISTI #
571-6-1423008-1
|
Mouser Electronics | General Purpose Relays T92S7D1X-12-99 RoHS: Compliant | 0 |
|
$20.9900 / $22.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$17.3300 | Buy Now |
DISTI #
AMP6-1423008-1
|
Heilind Electronics | T92S7D1X-12-99 | Americas - 0 in Stock |
|
$21.3840 / $23.0290 | Buy Now |
|
Onlinecomponents.com | T92S7D1X-12-99 RoHS: Compliant | 0 |
|
$17.2000 / $36.0400 | Buy Now |
DISTI #
AMP6-1423008-1
|
Interstate Connecting Components | T92S7D1X-12-99 | 0 |
|
$21.3840 / $23.0290 | Buy Now |
DISTI #
000000000006272630
|
Sager | TE Connectivity T92S7D1X-12-99 Min Qty: 120 | 0 |
|
$18.4800 / $19.2500 | Buy Now |
DISTI #
6-1423008-1
|
Avnet Abacus | Power Relay DPST-NO 600VAC 12VDC PC Pin Through Hole Tray (Alt: 6-1423008-1) Min Qty: 120 Package Multiple: 120 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1423008-1
|
Avnet Abacus | Power Relay DPST-NO 600VAC 12VDC PC Pin Through Hole Tray (Alt: 6-1423008-1) Min Qty: 120 Package Multiple: 120 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1423008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1423008-1
TE Connectivity
Power/Signal Relay, 2 Form A, SPST-NO, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.142 A | |
Coil Current(DC)-Max | 0.142 A | |
Coil Power | 1700 mW | |
Coil Resistance | 86 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 600 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |