6-1419102-8
TE Connectivity
Description: Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.111A (Coil), 9VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Overview of 6-1419102-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 6-1419102-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 6-1419102-8
Avnet Americas Electromechanical Relay SPST-NO 30A 9VDC 81Ohm Flange Mount - Bulk (Alt: 6-1419102-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk 0
  • 1,000 $4.2140
  • 2,000 $4.0936
  • 3,000 $3.9732
  • 5,000 $3.8528
  • 10,000 $3.7324
$3.7324 / $4.2140 Buy Now
DISTI # 655-6-1419102-8
Mouser Electronics General Purpose Relays T9AP1D52-9=RELAY QC DUST FLANG RoHS: Compliant 0
  • 1,000 $4.8600
$4.8600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks 0
  • 1,000 $3.7700
$3.7700 Buy Now
DISTI # AMP6-1419102-8
Heilind Electronics T9AP1D52-9 Americas - 0 in Stock
  • 1 $4.4532
  • 25 $4.3344
  • 50 $4.2218
$4.2218 / $4.4532 Buy Now
Onlinecomponents.com T9AP1D52-9 RoHS: Compliant 0
  • 5 $5.9300
  • 50 $4.7900
  • 100 $4.5700
  • 250 $4.3600
  • 500 $4.1800
  • 1,000 $4.0600
  • 2,500 $4.0000
  • 5,000 $3.2800
$3.2800 / $5.9300 Buy Now
DISTI # 6-1419102-8
TTI General Purpose Relays T9AP1D52-9=RELAY QC DUST FLANG Min Qty: 1000 Package Multiple: 500 Container: Each Americas - 0
  • 1,000 $3.9000
  • 2,500 $3.8200
  • 5,000 $3.7500
  • 10,000 $3.3400
$3.3400 / $3.9000 Buy Now
DISTI # AMP6-1419102-8
Interstate Connecting Components T9AP1D52-9 0
  • 1 $4.4532
  • 25 $4.3344
  • 50 $4.2218
$4.2218 / $4.4532 Buy Now
Powell Electronics T9A Min Qty: 1 22
  • 1 $15.0500
  • 1,000 $10.5400
  • 5,000 $8.8600
  • 10,000 $7.6000
  • 25,000 $6.9700
$6.9700 / $15.0500 Buy Now
Master Electronics T9AP1D52-9 RoHS: Compliant 0
  • 5 $5.9300
  • 50 $4.7900
  • 100 $4.5700
  • 250 $4.3600
  • 500 $4.1800
  • 1,000 $4.0600
  • 2,500 $4.0000
  • 5,000 $3.2800
$3.2800 / $5.9300 Buy Now

CAD Models for 6-1419102-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1419102-8 by TE Connectivity

6-1419102-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
27.4 mm
Body Height
27.9 mm
Body Length or Diameter
32.5 mm
Coil Current(AC)-Max
0.111 A
Coil Current(DC)-Max
0.111 A
Coil Operate Voltage(DC)
6.75 V
Coil Power
1000 mW
Coil Release Voltage(DC)
0.9 V
Coil Resistance
81 Ω
Coil Voltage(DC)-Max
9 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
30A@240VAC
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
30 A
Contact (DC) Max Rating R Load
30A@28VDC
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
2500 Vrms
Dielectric Strength Between Open Contacts
1500 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Physical Dimension
32.5mm x 27.4mm x 27.9mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
15 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
33 g
Want to compare parts?
  1. 6-1419102-8
    TE Connectivity
    Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.111A (Coil), 9VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Alternate Parts for 6-1419102-8

This table gives cross-reference parts and alternative options found for 6-1419102-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1419102-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-1393210-2 Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.111A (Coil), 9VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity 6-1419102-8 vs 2-1393210-2
4-1419148-7 Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.111A (Coil), 9VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity 6-1419102-8 vs 4-1419148-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1419102-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1419102-8 by TE Connectivity

  • Please alert me when 6-1419102-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1419102-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1419102-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1419102-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1419102-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1419102-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: