-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6431
|
Newark | General Purpose Relays Spst-No Flng Mt 12Dc |Amp Te Connectivity 6-1419102-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3600 |
|
$5.6100 / $6.1000 | Buy Now |
DISTI #
3937-6-1419102-0-ND
|
DigiKey | POWER/SIGNAL RELAY, 1 FORM A, SP Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$5.5636 / $8.4200 | Buy Now |
DISTI #
6-1419102-0
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Flange Mount - Bulk (Alt: 6-1419102-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5920 / $3.5000 | Buy Now |
DISTI #
571-6-1419102-0
|
Mouser Electronics | General Purpose Relays 30A 1000DCmW Quick Conn 2.5 - 4mm RoHS: Compliant | 390 |
|
$4.3000 / $4.3300 | Buy Now |
|
Future Electronics | T9A Series SPST 30 A 12 V Quick Connect Panel Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 5930Tray |
|
$4.2200 / $4.8900 | Buy Now |
|
Future Electronics | T9A Series SPST 30 A 12 V Quick Connect Panel Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 425Box |
|
$4.2200 / $4.8900 | Buy Now |
DISTI #
AMP6-1419102-0
|
Heilind Electronics | T9AP1D52-12=RELAY,QC,DUST,FLAN | Americas - 13369 in Stock9000 On Order |
|
$2.7912 / $2.9442 | Buy Now |
|
Onlinecomponents.com | T9AP1D52-12 RoHS: Compliant |
33533 In Stock 75000 On Order |
|
$2.5300 / $4.7500 | Buy Now |
DISTI #
81755824
|
Verical | Power Relay 12VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange Min Qty: 50 Package Multiple: 50 Date Code: 2250 | Americas - 3550 |
|
$4.9771 / $5.7953 | Buy Now |
DISTI #
77304963
|
Verical | Power Relay 12VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange Min Qty: 17 Package Multiple: 1 | Americas - 3000 |
|
$3.4300 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1419102-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1419102-0
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 32.5mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |