There are no models available for this part yet.
Overview of 6-1416200-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6-1416200-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-1416200-5-ND
|
DigiKey | V23061-D2004-A801 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4745 | Buy Now | |
DISTI #
6-1416200-5
|
Avnet Americas | V23061-D2004-A801 - Bulk (Alt: 6-1416200-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now | |
DISTI #
571-6-1416200-5
|
Mouser Electronics | General Purpose Relays V23061-D2004-A801 RoHS: Compliant | 0 |
|
$2.3800 / $2.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$2.1900 | Buy Now | ||
DISTI #
AMP6-1416200-5
|
Heilind Electronics | V23061-D2004-A801 | Americas - 0 in Stock |
|
$2.4545 / $2.5891 | Buy Now | |
Onlinecomponents.com | V23061-D2004-A801 RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now | ||
DISTI #
AMP6-1416200-5
|
Interstate Connecting Components | V23061-D2004-A801 | 0 |
|
$2.4545 / $2.5891 | Buy Now | |
DISTI #
000000000005360344
|
Sager | General Purpose Relays V23061-D2004-A801 Min Qty: 1000 | 0 |
|
$2.3300 / $2.4300 | Buy Now | |
DISTI #
6-1416200-5
|
Avnet Abacus | (Alt: 6-1416200-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | V23061-D2004-A801 RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
CAD Models for 6-1416200-5 by TE Connectivity
Part Data Attributes for 6-1416200-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
10 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
30 mm
|
Coil Current(DC)-Max
|
0.025 A
|
Coil Operate Voltage(DC)
|
6.1 V
|
Coil Power
|
223 mW
|
Coil Release Voltage(DC)
|
0.9 V
|
Coil Resistance
|
364 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Dielectric Strength Between Coil and Contacts
|
1000 Vrms
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
70 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
30mm x 10mm x 15mm
|
Reference Standard
|
CUL; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
RT2
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
9.4 g
|
Alternate Parts for 6-1416200-5
This table gives cross-reference parts and alternative options found for 6-1416200-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1416200-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1416200-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.024A (Coil), 9VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 6-1416200-5 vs 4-1416200-8 |