-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415537-1) SR6A6K12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9419
|
Newark | Power Relay, 3Pst-No/Nc, 12Vdc, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 6-1415537-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$19.7500 / $25.4500 | Buy Now |
DISTI #
41-6-1415537-1-ND
|
DigiKey | SR6A6K12 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7934 | Buy Now |
DISTI #
6-1415537-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 180Ohm Through Hole - Trays (Alt: 6-1415537-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Tray | 0 |
|
$18.9100 / $21.3500 | Buy Now |
|
Future Electronics | Power Relays Force-Guided, Monostable DC, 600 – 800mW RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$17.9500 | Buy Now |
DISTI #
AMP6-1415537-1
|
Heilind Electronics | SR6A6K12 | Americas - 0 in Stock |
|
$23.5286 / $25.3385 | Buy Now |
|
Onlinecomponents.com | SR6A6K12 RoHS: Compliant | 0 |
|
$19.3300 / $56.7300 | Buy Now |
DISTI #
78446806
|
Verical | Power Relay 12VDC 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 46 |
|
$22.7576 | Buy Now |
DISTI #
AMP6-1415537-1
|
Interstate Connecting Components | SR6A6K12 | 0 |
|
$23.5286 / $25.3385 | Buy Now |
DISTI #
000000000005525727
|
Sager | Safety Relays SR6A6K12 Min Qty: 10 | 0 |
|
$25.4200 | Buy Now |
DISTI #
6-1415537-1
|
Avnet Abacus | Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 180Ohm Through Hole (Alt: 6-1415537-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415537-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415537-1
TE Connectivity
(6-1415537-1) SR6A6K12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.067 A | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |