-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, DPST, Momentary, 0.033A (Coil), 36VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1415033-1
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 36VDC 1.08KOhm Socket - Tape and Reel (Alt: 6-1415033-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Reel | 0 |
|
$94.7232 / $139.9365 | Buy Now |
DISTI #
571-6-1415033-1
|
Mouser Electronics | Safety Relays SR6ZB036 RoHS: Compliant | 0 |
|
$150.6500 / $176.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$144.5700 | Buy Now |
DISTI #
AMP6-1415033-1
|
Heilind Electronics | SR6ZB036 | Americas - 0 in Stock |
|
$124.9097 / $192.1570 | Buy Now |
|
Onlinecomponents.com | SR6ZB036 RoHS: Compliant | 0 |
|
$109.2400 / $165.2100 | Buy Now |
DISTI #
AMP6-1415033-1
|
Interstate Connecting Components | SR6ZB036 | 0 |
|
$124.9097 / $192.1570 | Buy Now |
DISTI #
000000000005373925
|
Sager | Safety Relays SR6ZB036 Min Qty: 2 | 0 |
|
$112.4400 / $170.0700 | Buy Now |
DISTI #
6-1415033-1
|
Avnet Abacus | Electromechanical Relay 4PST-NO/DPST-NC 8A 36VDC 1.08KOhm Socket (Alt: 6-1415033-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1415033-1
|
Avnet Abacus | Electromechanical Relay 4PST-NO/DPST-NC 8A 36VDC 1.08KOhm Socket (Alt: 6-1415033-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SR6ZB036 RoHS: Compliant | 0 |
|
$109.2400 / $165.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415033-1
TE Connectivity
Safety Relay, DPST, Momentary, 0.033A (Coil), 36VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELAY FUNCTION 4PST ALSO AVAILABLE | |
Body Breadth | 46 mm | |
Body Height | 54 mm | |
Body Length or Diameter | 87 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Power | 1200 mW | |
Coil Resistance | 1080 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 86.86mm x 45.97mm x 53.84mm | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 90 g |