6-1393817-3
TE Connectivity
Description: V23003B 64B110

Overview of 6-1393817-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6-1393817-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H0860
Newark V23003B 64B110 Rohs Compliant: Yes |Axicom Te Connectivity 6-1393817-3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $304.8000
  • 25 $288.3200
$288.3200 / $304.8000 Buy Now
DISTI # 6-1393817-3
Avnet Americas Electromechanical Relay 4PDT 2A 48VDC 1.4KOhm Socket - Bulk (Alt: 6-1393817-3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk 0
RFQ
Onlinecomponents.com V23003B 64B110 RoHS: Compliant 16 In Stock
  • 1 $710.8600
  • 5 $700.2000
  • 10 $370.6900
  • 15 $260.8600
  • 20 $255.6400
$255.6400 / $710.8600 Buy Now
DISTI # 69769644
Verical Signal Relay 48VDC 2A 4PDT(30x19x30)mm Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 2
  • 1 $294.7100
  • 2 $289.2500
$289.2500 / $294.7100 Buy Now
DISTI # 613938173-TEC
TME 6-1393817-3 Min Qty: 1 2
  • 1 $342.6782
  • 2 $302.6901
$302.6901 / $342.6782 Buy Now
DISTI # 6-1393817-3
Avnet Abacus Electromechanical Relay 4PDT 2A 48VDC 1.4KOhm Socket (Alt: 6-1393817-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6-1393817-3
Avnet Abacus Electromechanical Relay 4PDT 2A 48VDC 1.4KOhm Socket (Alt: 6-1393817-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Abacus - 0
Buy Now
DISTI # C1S757106657765
Chip1Stop Electromechanical Relay 4PDT 2A 48VDC 1.4KOhm Socket RoHS: Compliant 2
  • 1 $364.0000
  • 2 $357.0000
$357.0000 / $364.0000 Buy Now
Master Electronics V23003B 64B110 RoHS: Compliant 16 In Stock
  • 1 $710.8600
  • 5 $700.2000
  • 10 $370.6900
  • 15 $260.8600
  • 20 $255.6400
$255.6400 / $710.8600 Buy Now

CAD Models for 6-1393817-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1393817-3 by TE Connectivity

6-1393817-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Samacsys Manufacturer
TE Connectivity
Body Breadth
19 mm
Body Height
30 mm
Body Length or Diameter
30 mm
Coil Current(DC)-Max
0.034 A
Coil Operate Voltage(DC)
33.5 V
Coil Power
914 mW
Coil Release Voltage(DC)
33.5 V
Coil Resistance
1400 Ω
Coil Voltage(AC)-Max
125 V
Coil Voltage(DC)-Max
150 V
Coil/Input Supply Type
AC/DC
Contact (AC) Max Rating R Load
2A@125VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@150VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Open Contacts
500 Vrms
End Contact Material
GOLD
Insulation Resistance
1000000000 Ω
Mounting Feature
SOCKET MOUNT
Operate Time
4 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
19 X 30 X 30
Relay Action
LATCHED
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
30 g
Want to compare parts?
  1. 6-1393817-3
    TE Connectivity
    V23003B 64B110
    VS

Related Parts for 6-1393817-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1393817-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1393817-3 by TE Connectivity

  • Please alert me when 6-1393817-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1393817-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1393817-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1393817-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1393817-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1393817-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: