-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254A6004G115=SUB D GEHAEUSE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9463
|
Newark | D-Sub Backshells V42254A6004G115 Sub D Gehaeuse |Amp Te Connectivity 6-1393738-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$8.8600 / $9.9700 | Buy Now |
DISTI #
A128916-ND
|
DigiKey | CONN BACKSHELL 15P 37.5DEG SHLD Min Qty: 1 Lead time: 10 Weeks Container: Box |
76 In Stock |
|
$3.5000 / $4.3300 | Buy Now |
DISTI #
6-1393738-0
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Metal Plated Thermoplastic 15 POS Gray - Bulk (Alt: 6-1393738-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$4.4950 / $5.4092 | Buy Now |
DISTI #
571-6-1393738-0
|
Mouser Electronics | D-Sub Backshells V42254A6004G115 SUB D GEHAEUSE RoHS: Compliant | 0 |
|
$5.2700 / $8.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks Container: Box | 0Box |
|
$4.4900 | Buy Now |
DISTI #
AMP6-1393738-0
|
Heilind Electronics | V42254A6004G115SUB D GEHAEUSE | Americas - 0 in Stock |
|
$3.5863 / $5.7717 | Buy Now |
|
Onlinecomponents.com | V42254A6004G115=SUB D GEHAEUSE RoHS: Compliant |
59 Partner Stock |
|
$4.1300 / $6.2700 | Buy Now |
DISTI #
76088442
|
Verical | Backshell/Cable Clamp 37.5° 2 Shell Size Bright Nickel Over Copper Thermoplastic RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 59 |
|
$9.5300 | Buy Now |
DISTI #
613937380-TEC-0
|
TME | 6-1393738-0 Min Qty: 5 | 59 |
|
$8.9447 / $8.9460 | Buy Now |
DISTI #
6-1393738-0
|
IBS Electronics | Connector Accessories Backshell/Cable Clamp Metal Plated Thermoplastic 15 POS Gray Min Qty: 88 Package Multiple: 1 | 59 |
|
$9.9060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393738-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393738-0
TE Connectivity
V42254A6004G115=SUB D GEHAEUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 2 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |