-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254B1200C300=PC612 MESSERLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2686
|
Newark | Din 41612 Connectors 2X8 Ml Inline Assy Key A |Potter&brumfield Te Connectivity 6-1393644-9 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$2.9400 / $3.0200 | Buy Now |
DISTI #
A123177-ND
|
DigiKey | CONN DIN PLUG 30POS PCB RA GOLD Min Qty: 1 Lead time: 22 Weeks Container: Tray |
840 In Stock |
|
$2.3137 / $3.8300 | Buy Now |
DISTI #
73776832
|
RS | V42254B1200C300=PC612 MESSERLE, Eurocard Connectors | TE Connectivity 6-1393644-9 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 | RFQ |
DISTI #
AMP6-1393644-9
|
Heilind Electronics | V42254B1200C300PC612 MESSERLE | Americas - 0 in Stock |
|
$2.2084 / $2.3354 | Buy Now |
|
Onlinecomponents.com | V42254B1200C300=PC612 MESSERLE RoHS: Compliant |
1309 In Stock 2400 On Order |
|
$2.7000 / $3.5200 | Buy Now |
DISTI #
65674235
|
Verical | Conn DIN 41612 PL 30 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 269 |
|
$3.1000 / $3.9100 | Buy Now |
DISTI #
6-1393644-9
|
TTI | DIN 41612 Connectors 2X8 ML INLINE ASSY KEY A RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$2.1400 / $2.3400 | Buy Now |
DISTI #
AMP6-1393644-9
|
Interstate Connecting Components | V42254B1200C300PC612 MESSERLE | 0 |
|
$2.2084 / $2.3354 | Buy Now |
DISTI #
6-1393644-9
|
Avnet Abacus | Conn DIN 41612 M 30 POS 2.54mm Solder RA Thru-Hole (Alt: 6-1393644-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393644-9
|
Avnet Abacus | Conn DIN 41612 M 30 POS 2.54mm Solder RA Thru-Hole (Alt: 6-1393644-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393644-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393644-9
TE Connectivity
V42254B1200C300=PC612 MESSERLE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Body Depth | 0.712 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-1393644-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1393644-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254-B1200-C300 | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE Connectivity | 6-1393644-9 vs V42254-B1200-C300 |
CED-2-B-30-A1-B1-7-SG1-R3BLHT | Board Euro Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 6-1393644-9 vs CED-2-B-30-A1-B1-7-SG1-R3BLHT |
CED-2-B-30-A1-B1-7-SG3-R3BLHT | Board Euro Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 6-1393644-9 vs CED-2-B-30-A1-B1-7-SG3-R3BLHT |