-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 30A, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6400
|
Newark | Circuit Breakers W67-X2Q12-30 M6/M7/M9/W6/W7 |Amp Te Connectivity 6-1393252-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2700 / $104.6000 | Buy Now |
DISTI #
6-1393252-1
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 30A 277VAC - Trays (Alt: 6-1393252-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$37.5476 / $45.1844 | Buy Now |
|
Future Electronics | W67-X2Q12-30=M6/M7/M9/W6/W7 RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$36.5400 | Buy Now |
DISTI #
AMP6-1393252-1
|
Heilind Electronics | W67-X2Q12-30=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$49.0937 / $52.8702 | Buy Now |
|
Onlinecomponents.com | W67-X2Q12-30=M6/M7/M9/W6/W7 RoHS: Compliant |
161 In Stock |
|
$35.8000 / $53.6400 | Buy Now |
DISTI #
6-1393252-1
|
TTI | Circuit Breakers W67-X2Q12-30 M6/M7/M9/W6/W7 Min Qty: 144 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$38.9500 / $42.4300 | Buy Now |
DISTI #
AMP6-1393252-1
|
Interstate Connecting Components | W67-X2Q12-30=M6/M7/M9/W6/W7 | 0 |
|
$49.0937 / $52.8702 | Buy Now |
|
Master Electronics | W67-X2Q12-30=M6/M7/M9/W6/W7 RoHS: Compliant |
161 In Stock |
|
$35.8000 / $53.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393252-1
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 30A, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 30 A | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |