Part Details for 6-1393250-6 (ALTERNATE: 6-1393250-6) by TE Connectivity
Results Overview of 6-1393250-6 (ALTERNATE: 6-1393250-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-1393250-6 (ALTERNATE: 6-1393250-6) Information
6-1393250-6 (ALTERNATE: 6-1393250-6) by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for 6-1393250-6 (ALTERNATE: 6-1393250-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71335946
|
RS | Circuit Breakers, Thermal, Black, 250 VAC, 32 VDC, 2A, 1 Pole, Fuse Holder Type | TE Connectivity 6-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 600 |
|
$10.4700 / $13.0900 | Buy Now |