-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1393236-8) V23092-B1005-A301
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0762
|
Newark | V23092-B1005-A301 |Schrack Te Connectivity 6-1393236-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
70AH0606
|
Newark | Power Relay, Spdt, 6A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 6-1393236-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $9.7000 | Buy Now |
DISTI #
PB2615-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 5V Min Qty: 1 Lead time: 85 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3591 / $9.1900 | Buy Now |
DISTI #
6-1393236-8
|
Avnet Americas | Electromechanical Relay SPDT 10A 5VDC 147Ohm Through Hole - Bulk (Alt: 6-1393236-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 84 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6996 / $5.3060 | Buy Now |
DISTI #
655-6-1393236-8
|
Mouser Electronics | General Purpose Relays V23092-B1005-A301 RoHS: Compliant | 0 |
|
$6.1300 / $9.3300 | Order Now |
|
Future Electronics | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.3100 / $5.5300 | Buy Now |
DISTI #
AMP6-1393236-8
|
Heilind Electronics | V23092-B1005-A301 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23092-B1005-A301 RoHS: Compliant | 0 |
|
$4.7000 / $12.8900 | Buy Now |
DISTI #
6-1393236-8
|
TTI | General Purpose Relays V23092-B1005-A301 Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$3.4400 / $4.9000 | Buy Now |
DISTI #
AMP6-1393236-8
|
Interstate Connecting Components | V23092-B1005-A301 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393236-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393236-8
TE Connectivity
(6-1393236-8) V23092-B1005-A301
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 170 mW | |
Coil Resistance | 147 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |