-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.113A (Coil), 24VDC (Coil), 2700mW (Coil), 15A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6350
|
Newark | General Purpose Relays Dp Pln Qc/Sldr 24Vac |Amp Te Connectivity 6-1393116-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$22.0700 / $24.9800 | Buy Now |
DISTI #
2266-6-1393116-3-ND
|
DigiKey | KUMP-11A18-24=KU Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
674 In Stock |
|
$18.2800 / $22.2700 | Buy Now |
DISTI #
6-1393116-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case - Bulk (Alt: 6-1393116-3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Box | 0Box |
|
$17.7500 | Buy Now |
DISTI #
AMP6-1393116-3
|
Heilind Electronics | KUMP-11A18-24=KU | Americas - 0 in Stock |
|
$21.9086 / $23.5939 | Buy Now |
|
Onlinecomponents.com | KUMP-11A18-24=KU RoHS: Compliant |
674 Partner Stock |
|
$16.4500 / $23.9200 | Buy Now |
DISTI #
6-1393116-3
|
TTI | General Purpose Relays KUMP-11A18-24 Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.2000 | Buy Now |
DISTI #
6-1393116-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case - Bulk (Alt: 6-1393116-3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP6-1393116-3
|
Interstate Connecting Components | KUMP-11A18-24=KU | 0 |
|
$21.9086 / $23.5939 | Buy Now |
DISTI #
TE Connectivity 6-1393116-3
|
PEI Genesis | Power/Signal Relay, 2 Form C | 674 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393116-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393116-3
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.113A (Coil), 24VDC (Coil), 2700mW (Coil), 15A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 18 V | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.113 A | |
Coil Current(DC)-Max | 0.113 A | |
Coil Power | 2700 mW | |
Coil Resistance | 72 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 32 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 27 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |