Part Details for 6-1375549-1 by TE Connectivity
Overview of 6-1375549-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1375549-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3966
|
Newark | 12 Mte Vert Smt Hdr Full Lf-Pb |Amp Te Connectivity 6-1375549-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.2900 | Buy Now |
DISTI #
6-1375549-1-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 600 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6924 | Buy Now |
DISTI #
6-1375549-1
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 6-1375549-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$2.4191 / $3.0813 | Buy Now |
DISTI #
571-6-1375549-1
|
Mouser Electronics | Headers & Wire Housings 12 MTE VERT SMT HDR FULL LF-PB RoHS: Compliant | 0 |
|
$3.9500 / $4.2300 | Order Now |
DISTI #
72054006
|
RS | Connector, AMPMODU, 12 Mte Vert Smt Hdr Full Lf-Pb | TE Connectivity 6-1375549-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 / $4.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
DISTI #
AMP6-1375549-1
|
Heilind Electronics | 12 MTE VERT SMT HDR FULL LF-PB | Americas - 0 in Stock |
|
$3.6089 / $3.9991 | Buy Now |
|
Onlinecomponents.com | 12 MTE VERT SMT HDR FULL LF-PB RoHS: Compliant | 0 |
|
$3.3300 / $6.9700 | Buy Now |
DISTI #
AMP6-1375549-1
|
Interstate Connecting Components | 12 MTE VERT SMT HDR FULL LF-PB | 0 |
|
$3.6089 / $3.9991 | Buy Now |
DISTI #
000000000001654992
|
Sager | Headers & Wire Housings 12 MTE VERT SMT HDR FULL LF-PB Min Qty: 100 | 0 |
|
$4.4700 | Buy Now |
Part Details for 6-1375549-1
6-1375549-1 CAD Models
6-1375549-1 Part Data Attributes
|
6-1375549-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1375549-1
TE Connectivity
12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-1375549-1
This table gives cross-reference parts and alternative options found for 6-1375549-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1375549-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-104361-1 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-1375549-1 vs 6-104361-1 |
6-1375582-1 | TE Connectivity | $4.6680 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 6-1375549-1 vs 6-1375582-1 |
5-104935-4 | TE Connectivity | $2.2734 | (5-104935-4) 12 MTE HDR SRRA LATCH | 6-1375549-1 vs 5-104935-4 |
1-87224-2 | TE Connectivity | Check for Price | 12 MODII HDR SRST UNSHRD .100 | 6-1375549-1 vs 1-87224-2 |
6-146304-2 | TE Connectivity | $1.3372 | 12 MODII HD SRRA B/A .100CL,LF | 6-1375549-1 vs 6-146304-2 |
103336-5 | TE Connectivity | $4.7100 | 12 MODII HDR SRST UNSHRD A/PIN | 6-1375549-1 vs 103336-5 |
6-147323-1 | TE Connectivity | $4.1384 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 6-1375549-1 vs 6-147323-1 |
6-103673-1 | TE Connectivity | $1.8449 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-1375549-1 vs 6-103673-1 |
104935-4 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-1375549-1 vs 104935-4 |
6-103904-1 | TE Connectivity | $1.0000 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-1375549-1 vs 6-103904-1 |