-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9511
|
Newark | Automotive Connectors Std Tim Housing Mkii 2Pos |Amp Te Connectivity 6-1241961-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$0.4310 / $0.5050 | Buy Now |
DISTI #
99X6984
|
Newark | Std Tim Housing Mkii 2Pos |Amp Te Connectivity 6-1241961-2 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.2820 | Buy Now |
DISTI #
A120732-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3133 In Stock |
|
$0.2849 / $0.4900 | Buy Now |
DISTI #
6-1241961-2
|
Avnet Americas | AMP6-1241961-2 - Bulk (Alt: 6-1241961-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.2253 / $0.2544 | Buy Now |
DISTI #
571-6-1241961-2
|
Mouser Electronics | Headers & Wire Housings STD TIM HOUSING MKII 2POS RoHS: Compliant | 128 |
|
$0.2380 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.2140 | Buy Now |
DISTI #
AMP6-1241961-2
|
Heilind Electronics | STD TIM HOUSING MKII 2POS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP6-1241961-2
|
Interstate Connecting Components | STD TIM HOUSING MKII 2POS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1241961-2
|
PEI Genesis | Combination Line Connector 2 | 0 |
|
Buy Now | |
DISTI #
6-1241961-2
|
Avnet Abacus | AMP6-1241961-2 (Alt: 6-1241961-2) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1241961-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1241961-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.48 inch | |
Body Depth | 0.547 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 6-1241961-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1241961-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-969484-7 | Combination Line Connector, 3 Contact(s), Crimp Terminal, Receptacle | TE Connectivity | 6-1241961-2 vs 8-969484-7 |
8-1241961-2 | Combination Line Connector, 2 Contact(s), Crimp Terminal, Receptacle | TE Connectivity | 6-1241961-2 vs 8-1241961-2 |