Part Details for 6-1195237-7 by TE Connectivity
Overview of 6-1195237-7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6-1195237-7
6-1195237-7 CAD Models
6-1195237-7 Part Data Attributes
|
6-1195237-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1195237-7
TE Connectivity
1.21mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |