-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-104910-5) 16 MTE HDR SRST LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3937
|
Newark | Wire-Board Connector, Header, 16 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mte Seriesrohs Compliant: Yes |Amp Te Connectivity 6-104910-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.4990 | Buy Now |
DISTI #
82AC1791
|
Newark | 6-104910-5 Rohs Compliant: Yes |Amp Te Connectivity 6-104910-5 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$1.6100 / $1.6700 | Buy Now |
DISTI #
A33955-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1225 In Stock |
|
$1.8746 / $3.3300 | Buy Now |
DISTI #
6-104910-5
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-104910-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 367 |
|
$0.8243 | Buy Now |
DISTI #
19R3937
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 19R3937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$2.7500 | Buy Now |
DISTI #
571-6-104910-5
|
Mouser Electronics | Headers & Wire Housings HDR PIN 1X16C VRT THRU HOLE RoHS: Compliant | 553 |
|
$2.1600 / $3.3300 | Buy Now |
|
Future Electronics | AMPMODU 16 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 12 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.7700 / $1.9900 | Buy Now |
DISTI #
AMP6-104910-5
|
Heilind Electronics | 16 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock2592 On Order |
|
$2.2013 / $2.2341 | Buy Now |
|
Onlinecomponents.com | 16 MTE HDR SRST LATCH .100CL RoHS: Compliant |
15860 In Stock |
|
$1.8200 / $3.0600 | Buy Now |
DISTI #
21773492
|
Verical | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 36 Package Multiple: 12 | Americas - 10584 |
|
$1.3300 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104910-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104910-5
TE Connectivity
(6-104910-5) 16 MTE HDR SRST LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.535 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-104910-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-104910-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104910-5 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 6-104910-5 vs 1-104910-5 |
6-104910-5 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-104910-5 vs 6-104910-5 |