-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50/50 GRID CABLE RECPT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3927
|
Newark | 100 50/50 Grid Cable Recpt Lf |Amp Te Connectivity 6-104893-0 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $19.7900 | Buy Now |
DISTI #
6-104893-0-ND
|
DigiKey | CONN RCPT 100POS IDC 28AWG GOLD Min Qty: 350 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.2891 | Buy Now |
DISTI #
6-104893-0
|
Avnet Americas | Conn IDC Connector RCP 100 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 6-104893-0) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 61 Weeks, 0 Days Container: Tube | 0 |
|
$7.9774 / $16.6045 | Buy Now |
DISTI #
571-6-104893-0
|
Mouser Electronics | Headers & Wire Housings 100 50/50 GRID CABLE RECPT LF RoHS: Compliant | 0 |
|
$28.1100 | Order Now |
DISTI #
72052051
|
RS | Connector, AMPMODU, 100 50/50 Grid Cable Recpt Lf | TE Connectivity 6-104893-0 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1700 / $21.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Tube | 0Tube |
|
$16.9900 | Buy Now |
DISTI #
AMP6-104893-0
|
Heilind Electronics | 100 50/50 GRID CABLE RECPT LF | Americas - 0 in Stock |
|
$21.2334 | Buy Now |
|
Onlinecomponents.com | 100 50/50 GRID CABLE RECPT LF RoHS: Compliant | 0 |
|
$18.4500 / $51.6800 | Buy Now |
DISTI #
AMP6-104893-0
|
Interstate Connecting Components | 100 50/50 GRID CABLE RECPT LF | 0 |
|
$21.2334 | Buy Now |
DISTI #
000000000001654974
|
Sager | Headers & Wire Housings 100 50/50 GRID CABLE RECPT LF Min Qty: 7 | 0 |
|
$24.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104893-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104893-0
TE Connectivity
100 50/50 GRID CABLE RECPT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.628 inch | |
Body Length | 2.828 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
This table gives cross-reference parts and alternative options found for 6-104893-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-104893-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104893-0 | 100 50/50 GRID CABLE RECPT | TE Connectivity | 6-104893-0 vs 1-104893-0 |