-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6329
|
Newark | 20 Mte Hdr Srra Latch W/Hldwn |Amp Te Connectivity 6-104361-9 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 528 |
|
$2.9400 / $3.2800 | Buy Now |
DISTI #
2266-6-104361-9-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 30 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
528 In Stock |
|
$2.6000 / $2.7000 | Buy Now |
DISTI #
6-104361-9-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 30 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6490 | Buy Now |
DISTI #
6-104361-9
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, AMPMODU MTE - Rail/Tube (Alt: 6-104361-9) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5966 / $2.0336 | Buy Now |
DISTI #
571-6-104361-9
|
Mouser Electronics | Headers & Wire Housings 20MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant | 0 |
|
$2.7500 / $2.7600 | Order Now |
DISTI #
72054278
|
RS | Connector, AMPMODU, 20 Mte Hdr Srra Latch W/Hldwn | TE Connectivity 6-104361-9 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $3.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.0900 | Buy Now |
DISTI #
AMP6-104361-9
|
Heilind Electronics | 20 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$2.3819 / $2.6394 | Buy Now |
|
Onlinecomponents.com | 20 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant |
528 Partner Stock |
|
$2.8200 / $3.1900 | Buy Now |
DISTI #
24155837
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 520 |
|
$2.4400 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104361-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104361-9
TE Connectivity
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU; LATCHED; POLARIZED | |
Body Depth | 0.262 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-104361-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-104361-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-104909-9 | TE Connectivity | Check for Price | CONNECTOR, 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-104361-9 vs 1-104909-9 |
6-147323-9 | TE Connectivity | Check for Price | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 6-104361-9 vs 6-147323-9 |
6-103639-9 | TE Connectivity | $2.4900 | (6-103639-9) 20 MTE HDR SRST LATCH .100CL | 6-104361-9 vs 6-103639-9 |
6-103904-9 | TE Connectivity | $6.7484 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-104361-9 vs 6-103904-9 |
6-103735-9 | TE Connectivity | $4.0091 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-104361-9 vs 6-103735-9 |
7-146274-0 | TE Connectivity | Check for Price | 20 MODII HDR SRST B/A .100CL | 6-104361-9 vs 7-146274-0 |
6-147324-9 | TE Connectivity | $6.4494 | (6-147324-9) 20 MTE HDR SRRA SMT.100CL | 6-104361-9 vs 6-147324-9 |
1-103336-3 | TE Connectivity | $14.7674 | 20 MODII HDR SRST UNSHRD A/PIN | 6-104361-9 vs 1-103336-3 |
2-87224-0 | TE Connectivity | $11.7387 | 20 MODII HDR SRST UNSHRD .100 | 6-104361-9 vs 2-87224-0 |
1-104909-9 | TE's AMP | Check for Price | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-104361-9 vs 1-104909-9 |