-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-104317-0-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 910 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0606 | Buy Now |
DISTI #
6-104317-0
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 6-104317-0) RoHS: Compliant Min Qty: 910 Package Multiple: 13 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$5.9983 / $7.2183 | Buy Now |
DISTI #
571-6-104317-0
|
Mouser Electronics | Headers & Wire Housings 30 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$6.8200 / $7.4400 | Order Now |
DISTI #
AMP6-104317-0
|
Heilind Electronics | 30 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$7.4754 / $7.5871 | Buy Now |
|
Onlinecomponents.com | 30 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$6.3100 / $17.2500 | Buy Now |
DISTI #
AMP6-104317-0
|
Interstate Connecting Components | 30 MODII HDR DRST SHRD .100CL | 0 |
|
$7.4754 / $7.5871 | Buy Now |
DISTI #
6-104317-0
|
Avnet Abacus | (Alt: 6-104317-0) RoHS: Compliant Min Qty: 325 Package Multiple: 13 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 30 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$6.3100 / $17.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104317-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104317-0
TE Connectivity
30 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-104317-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-104317-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104317-0 | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 6-104317-0 vs 1-104317-0 |
1-104317-0 | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 6-104317-0 vs 1-104317-0 |