-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 sys 50 hdr drra shrd sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7865
|
Newark | Wtb Connector, Header, 26Pos, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:System 50, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 6-104069-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$3.1500 | Buy Now |
DISTI #
A121633-ND
|
DigiKey | CONN HEADER R/A 26POS 1.27MM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
562 In Stock |
|
$5.2835 / $8.1700 | Buy Now |
DISTI #
30M7865
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole Tube - Bulk (Alt: 30M7865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 191 Partner Stock |
|
$5.0900 / $6.2400 | Buy Now |
DISTI #
6-104069-3
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-104069-3) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$4.4432 | Buy Now |
DISTI #
571-6-104069-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 050X100 HDR 2X13P R/A T/H RoHS: Compliant | 414 |
|
$4.6300 / $6.2900 | Buy Now |
|
Future Electronics | AMPMODU 26 Position Through-Hole Dual Row Right Angle 0.05 inch Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 22 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$4.3900 | Buy Now |
DISTI #
AMP6-104069-3
|
Heilind Electronics | 26 sys 50 hdr drra shrd sn | Americas - 0 in Stock |
|
$4.3509 / $5.5375 | Buy Now |
|
Onlinecomponents.com | 26 sys 50 hdr drra shrd sn RoHS: Compliant |
1326 In Stock |
|
$4.5200 / $6.8100 | Buy Now |
DISTI #
52636435
|
Verical | Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1940 | Americas - 1315 |
|
$5.4706 / $8.0118 | Buy Now |
DISTI #
65073678
|
Verical | Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 191 |
|
$1.9888 / $2.1401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104069-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104069-3
TE Connectivity
26 sys 50 hdr drra shrd sn
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 6-104069-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-104069-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104069-3 | 26 SYSTEM 50 HDR DRRA SHRD | TE Connectivity | 6-104069-3 vs 1-104069-3 |