-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 SYSTEM 50 HDR DRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6327
|
Newark | Connectors Hdr 2X13P Vrt T/H |Amp Te Connectivity 6-104068-2 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$6.6000 / $7.2400 | Buy Now |
DISTI #
52K3783
|
Newark | Wtb Conn, Header, 26Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:System 50, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 6-104068-2 Min Qty: 966 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
A115545-ND
|
DigiKey | CONN HEADER VERT 26POS 1.27MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
209 In Stock |
|
$5.7717 / $8.9200 | Buy Now |
DISTI #
6-104068-2
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-104068-2) RoHS: Compliant Min Qty: 966 Package Multiple: 966 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$3.9853 / $4.7959 | Buy Now |
DISTI #
571-6-104068-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 2X13P VRT T/H RoHS: Compliant | 523 |
|
$4.7300 / $8.2300 | Buy Now |
|
Future Electronics | AMPMODU 26 Position Through-Hole Dual Row Vertical 0.05 inch Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 966 Package Multiple: 23 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$5.6500 / $5.8000 | Buy Now |
DISTI #
AMP6-104068-2
|
Heilind Electronics | 26 SYSTEM 50 HDR DRST SHRD | Americas - 0 in Stock |
|
$3.9607 / $5.0409 | Buy Now |
|
Onlinecomponents.com | 26 SYSTEM 50 HDR DRST SHRD RoHS: Compliant |
1656 In Stock |
|
$4.4000 / $6.9300 | Buy Now |
DISTI #
69896189
|
Verical | Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2123 | Americas - 1633 |
|
$6.4485 / $9.0117 | Buy Now |
DISTI #
77310799
|
Verical | Conn Shrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 | Americas - 851 |
|
$5.2239 / $6.4603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104068-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104068-2
TE Connectivity
26 SYSTEM 50 HDR DRST SHRD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.894 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |