Part Details for 6-103978-0 by TE Connectivity
Overview of 6-103978-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 6-103978-0
6-103978-0 CAD Models
6-103978-0 Part Data Attributes
|
6-103978-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103978-0
TE Connectivity
11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 11 |
Alternate Parts for 6-103978-0
This table gives cross-reference parts and alternative options found for 6-103978-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103978-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-111-LM-SV-BE | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 6-103978-0 vs SSM-111-LM-SV-BE |
90871-4001 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 6-103978-0 vs 90871-4001 |
MKF2811-6-0-1111 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal | Stocko Contact GmbH & Co Kg | 6-103978-0 vs MKF2811-6-0-1111 |
800-43-011-10-212000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 6-103978-0 vs 800-43-011-10-212000 |
1-175788-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 6-103978-0 vs 1-175788-1 |
CMS11S-S5M24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 6-103978-0 vs CMS11S-S5M24 |
14-60-5113 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 6-103978-0 vs 14-60-5113 |
14-45-1611 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 6-103978-0 vs 14-45-1611 |
CMS11S-D5S12 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 6-103978-0 vs CMS11S-D5S12 |
929974-01-11-10 | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 6-103978-0 vs 929974-01-11-10 |