-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5302
|
Newark | 6-103639-3 Rohs Compliant: Yes |Amp Te Connectivity 6-103639-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
55Y5115
|
Newark | Headers&wire Housings Ltch Hdr Wo Swage 14 |Amp Te Connectivity 6-103639-3 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.4000 | Buy Now |
DISTI #
A33952-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1232 In Stock |
|
$1.0907 / $2.1500 | Buy Now |
DISTI #
6-103639-3
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 6-103639-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 132 |
|
$0.8241 | Buy Now |
DISTI #
571-6-103639-3
|
Mouser Electronics | Headers & Wire Housings LTCH HDR WO SWAGE 14 RoHS: Compliant | 922 |
|
$1.1100 / $1.5500 | Buy Now |
DISTI #
E02:0323_02383234
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 112 Package Multiple: 14 Lead time: 30 Weeks Date Code: 2250 | Europe - 112 |
|
$1.0303 | Buy Now |
DISTI #
72050448
|
RS | Connector, AMPMODU, 14 Mte Hdr Srst Latch .100Cl | TE Connectivity 6-103639-3 RoHS: Not Compliant Min Qty: 532 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $1.9800 | RFQ |
|
Future Electronics | 14 MTE HDR SRST LATCH .100CL RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Lead time: 25 Weeks Container: Tube | 56Tube |
|
$1.0300 / $1.1600 | Buy Now |
|
Future Electronics | 14 MTE HDR SRST LATCH .100CL RoHS: Compliant pbFree: Yes Min Qty: 532 Package Multiple: 14 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
AMP6-103639-3
|
Heilind Electronics | 14 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$1.0633 / $1.3414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103639-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103639-3
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Depth | 0.535 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103639-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103639-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-146128-2 | TE Connectivity | $3.4128 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 6-103639-3 vs 6-146128-2 |
6-146278-4 | TE Connectivity | $3.4298 | 14 MODII HDR SRST B/A .100CL | 6-103639-3 vs 6-146278-4 |
6-104361-3 | TE Connectivity | Check for Price | (6-104361-3) 14 MTE HDR SRRA LATCH W/HLDWN | 6-103639-3 vs 6-104361-3 |
6-104935-3 | TE Connectivity | $1.0000 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-103639-3 vs 6-104935-3 |
1-87224-4 | TE Connectivity | $5.5256 | 14 MODII HDR SRST UNSHRD .100 | 6-103639-3 vs 1-87224-4 |
6-103735-3 | TE Connectivity | $2.5325 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-103639-3 vs 6-103735-3 |
6-147323-3 | TE Connectivity | $4.7986 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 6-103639-3 vs 6-147323-3 |
6-104909-3 | TE Connectivity | $2.8350 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-103639-3 vs 6-104909-3 |
6-1375582-3 | TE Connectivity | $6.1154 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 6-103639-3 vs 6-1375582-3 |
6-103414-2 | TE Connectivity | $5.9151 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-103639-3 vs 6-103414-2 |