Part Details for 6-103635-9 by TE Connectivity
Results Overview of 6-103635-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-103635-9 Information
6-103635-9 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-103635-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3612
|
Newark | Connector, Header, 20Pos, 1Rows, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.5660 | Buy Now |
DISTI #
6-103635-9
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle - Rail/Tube (Alt: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
8 |
|
$0.6283 | Buy Now |
DISTI #
19R3612
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle - Bulk (Alt: 19R36... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
AMP6-103635-9
|
Heilind Electronics | 20 MTE HDR SRRA LTCH.100CL LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Header - Male Pin - 20 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board/Cable - Latch Holder... more RoHS: Compliant |
138 In Stock |
|
$3.0100 / $3.5100 | Buy Now |
DISTI #
6-103635-9
|
TTI | Headers & Wire Housings LATCHING HDR SHRD 20 W/O HOLD-DN 15AU CN Min Qty: 10 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$2.3800 | Buy Now |
DISTI #
AMP6-103635-9
|
Interstate Connecting Components | 20 MTE HDR SRRA LTCH.100CL LF | 0 |
|
Buy Now | |
DISTI #
000000000001654861
|
Sager | Headers & Wire Housings LATCHING HDR SHRD 20 W/O HOLD-DN 15AU CN | 0 |
|
Buy Now | |
|
Master Electronics | Header - Male Pin - 20 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board/Cable - Latch Holder... more RoHS: Compliant |
138 In Stock |
|
$3.0100 / $3.5100 | Buy Now |
Part Details for 6-103635-9
6-103635-9 CAD Models
6-103635-9 Part Data Attributes
|
6-103635-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103635-9
TE Connectivity
(6-103635-9) 20 MTE HDR SRRA LTCH.100CL LF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-103635-9
This table gives cross-reference parts and alternative options found for 6-103635-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103635-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-103635-9 | TE Connectivity | $0.9599 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-103635-9 vs 6-103635-9 |