-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2991
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 6-103168-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$6.1200 / $8.3400 | Buy Now |
DISTI #
A33060-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 73 Weeks Container: Tray |
1263 In Stock |
|
$5.3439 / $8.2600 | Buy Now |
DISTI #
6-103168-1
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6-103168-1) RoHS: Compliant Min Qty: 896 Package Multiple: 896 Container: Tray | 0 |
|
$4.4279 / $5.3285 | Buy Now |
DISTI #
53M2991
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole (Alt: 53M2991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 75 Weeks, 1 Days | 3 Partner Stock |
|
RFQ | |
DISTI #
53M2991
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 53M2991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 75 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$6.2000 | Buy Now |
DISTI #
571-6-103168-1
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER DUAL 26 detent windows RoHS: Compliant | 7 |
|
$6.4100 / $8.3700 | Buy Now |
|
Future Electronics | 26 MODII HDR DRST SHRD .100CL RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 64 Container: Tray | 0Tray |
|
$5.0500 / $5.1400 | Buy Now |
DISTI #
AMP6-103168-1
|
Heilind Electronics | 26 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$4.8857 / $5.6008 | Buy Now |
|
Onlinecomponents.com | 26 MODII HDR DRST SHRD .100CL RoHS: Compliant |
635 In Stock 896 On Order |
|
$5.0100 / $8.2500 | Buy Now |
DISTI #
6-103168-1
|
TTI | Headers & Wire Housings SHROUDED VER DUAL 26 detent windows RoHS: Compliant pbFree: Pb-Free Min Qty: 896 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.7000 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103168-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103168-1
TE Connectivity
26 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 75 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.412 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103168-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103168-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLW-113-06-T-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 6-103168-1 vs TLW-113-06-T-D |
6-146259-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 6-103168-1 vs 6-146259-3 |
6-146261-3 | 26 MODII HDR DRST B/A .100CL LF | TE Connectivity | 6-103168-1 vs 6-146261-3 |
6-146273-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-103168-1 vs 6-146273-3 |
2-1470109-6 | 2.0mm Pitch Header,Dip 26p | TE Connectivity | 6-103168-1 vs 2-1470109-6 |