-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3500
|
Newark | Contact, Receptacle, 32-27Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:27Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Amp Te Connectivity 6-102316-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 | Buy Now |
DISTI #
2266-6-102316-3-ND
|
DigiKey | CONN SOCKET 27-32AWG CRIMP GOLD Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
382 In Stock |
|
$0.8100 | Buy Now |
DISTI #
A33422-ND
|
DigiKey | CONN SOCKET 27-32AWG CRIMP GOLD Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4528 / $0.8700 | Buy Now |
DISTI #
6-102316-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 6-102316-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4491 / $0.5071 | Buy Now |
DISTI #
571-6-102316-3
|
Mouser Electronics | Headers & Wire Housings STANDARD PRESSURE 32-27 AWG gold RoHS: Compliant | 1430 |
|
$0.3700 / $0.8400 | Buy Now |
DISTI #
V99:2348_11878950
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 27-32AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 1541 | Americas - 20 |
|
$0.2121 / $0.2910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$0.4270 | Buy Now |
DISTI #
AMP6-102316-3
|
Heilind Electronics | MOD IV RECP LP LF | Americas - 6348 in Stock |
|
$0.3475 / $0.5573 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
382 Partner Stock 10000 On Order |
|
$0.3097 / $0.4227 | Buy Now |
DISTI #
11590902
|
Verical | Contact SKT Crimp ST Cable Mount 27-32AWG Loose RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 382 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102316-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102316-3
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 27 AWG | |
Wire Size-Max | 27 AWG | |
Wire Size-Min | 32 AWG |