Part Details for 5ZTD.309.006X by CHINT
Overview of 5ZTD.309.006X by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50006-XX028LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-XX053LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 150 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-XX059LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 240 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 5ZTD.309.006X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5ZTD.309.006X// NP2-BZ42 | 575 |
|
$2.1986 | Buy Now |